Filter Your Search
1 - 10 of 83,664 results
|
APX803L20-35C3-7
Diodes Incorporated
|
$0.0956 | Yes | Active | 3.3 V | 900 mV | 5.5 V | +3.5V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.3 mm | 2.15 mm | 1.1 mm | DIODES INC | SOT-323, 3 PIN | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
APX803L05-29C3-7
Diodes Incorporated
|
$0.1019 | Yes | Active | 2.7 V | 900 mV | 5.5 V | +2.9V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.3 mm | 2.15 mm | 1.1 mm | DIODES INC | SOT-323, 3 PIN | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
MAX809JTRG
onsemi
|
$0.1021 | Yes | Obsolete | 3.3 V | 1.2 V | 5.5 V | 2.5 µA | +4V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.11 mm | ONSEMI | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | SOT-23 (TO-236) 3 LEAD | 3 | 318-08 | onsemi | |||
|
APX803L20-26C3-7
Diodes Incorporated
|
$0.1144 | Yes | Active | 2.4 V | 900 mV | 5.5 V | +2.6V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.3 mm | 2.15 mm | 1.1 mm | DIODES INC | SOT-323, 3 PIN | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
PT7M7809STEX
Pericom Semiconductor Corporation
|
$0.1906 | Yes | Transferred | 3.3 V | 3 V | 5.5 V | +2.93V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.15 mm | PERICOM SEMICONDUCTOR CORP | GREEN, SOT-23, TO-236H, 3 PIN | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
XC6120N162NR-G
Torex Semiconductor LTD
|
$0.1937 | Yes | Active | 1.4 µA | +1.6V | YES | NO | VOLTAGE SUPERVISOR/RESET IC | CMOS | INDUSTRIAL | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | TSSOP | TSSOP4/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 635 µm | DUAL | TOREX SEMICONDUCTOR LTD | TSSOP, TSSOP4/6,.08 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
XC6120N132NR-G
Torex Semiconductor LTD
|
$0.1937 | Yes | Active | 1.4 µA | +1.3V | YES | NO | VOLTAGE SUPERVISOR/RESET IC | CMOS | INDUSTRIAL | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | TSSOP | TSSOP4/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 635 µm | DUAL | TOREX SEMICONDUCTOR LTD | TSSOP, TSSOP4/6,.08 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
XC6120N322NR-G
Torex Semiconductor LTD
|
$0.1937 | Yes | Active | 1.9 µA | +3.2V | YES | NO | VOLTAGE SUPERVISOR/RESET IC | CMOS | INDUSTRIAL | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | TSSOP | TSSOP4/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 635 µm | DUAL | TOREX SEMICONDUCTOR LTD | TSSOP, TSSOP4/6,.08 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
XC6126C27ANR-G
Torex Semiconductor LTD
|
$0.1937 | Yes | Active | 1 V | 700 mV | 6 V | +2.7V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G4 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | DUAL | 1.25 mm | 2 mm | 1.1 mm | TOREX SEMICONDUCTOR LTD | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Torex | ||||||||||
|
XC6126C45ANR-G
Torex Semiconductor LTD
|
$0.1937 | Yes | Active | 1 V | 700 mV | 6 V | +4.5V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G4 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | DUAL | 1.25 mm | 2 mm | 1.1 mm | TOREX SEMICONDUCTOR LTD | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Torex |