Filter Your Search
1 - 10 of 32 results
|
TSSH-105-01-L-D
Samtec Inc
|
$1.1682 | Yes | Yes | Active | 10 | 2 | 2.54 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.35 inch | 0.7 inch | 0.106 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||
|
TSSH-105-01-L-DV-LC-TR
Samtec Inc
|
$1.4184 | Yes | Yes | Active | 10 | 2 | 2.54 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TAPE & REEL PACKAGING | NO | POLARIZED HOUSING | 6.672 N | e3 | UL | -65 °C | 125 °C | LOCKPIN | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 6.5024 mm | 10u inch | SURFACE MOUNT | 0.35 inch | 0.35 inch | 0.7 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
TSSH-105-01-L-D-04
Samtec Inc
|
$1.4653 | Yes | Active | 9 | 2 | 2.54 mm | MALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | SHROUDED, POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
TSSH-105-01-L-D-RA
Samtec Inc
|
$1.5590 | Yes | Yes | Active | 10 | 2 | 2.54 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.29 inch | 0.553 inch | 0.7 inch | 0.09 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||||
|
TSSH-105-01-L-DV-LC-P-TR
Samtec Inc
|
$1.5971 | Yes | Active | 10 | 2 | 2.54 mm | MALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
TSSH-105-01-L-DH-TR
Samtec Inc
|
$1.6191 | Yes | Yes | Active | 10 | 2 | 2.54 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZATION NOTCH | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.81 mm | 10u inch | SURFACE MOUNT | 0.29 inch | 0.68 inch | 0.7 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||
|
TSSH-105-01-L-DV
Samtec Inc
|
$1.6386 | Yes | Yes | Active | 10 | 2 | 2.54 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.5278 mm | 10u inch | SURFACE MOUNT | 0.35 inch | 0.7 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||
|
TSSH-105-01-L-DV-TR
Samtec Inc
|
$1.6556 | Yes | Yes | Active | 10 | 2 | 2.54 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | TAPE & REEL PACKAGING | NO | POLARIZED HOUSING | 6.672 N | NO | NO | e3 | NO | UL | -65 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.5024 mm | 10u inch | SURFACE MOUNT | 0.35 inch | 0.35 inch | 0.7 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||
|
TSSH-105-01-L-DV-02
Samtec Inc
|
$1.7576 | Yes | Active | 9 | 2 | 2.54 mm | MALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | SHROUDED, POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
TSSH-105-01-L-D-10
Samtec Inc
|
$1.8292 | Yes | Active | 9 | 2 | 2.54 mm | MALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | SHROUDED, POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |