Filter Your Search
1 - 5 of 5 results
|
TSSH-115-01-T-DV
Samtec Inc
|
$2.8737 | Yes | Yes | Active | 30 | 2 | 2.54 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e3 | NO | UL | -55 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.5278 mm | SURFACE MOUNT | 0.35 inch | 1.7 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
TSSH-115-01-T-DV-A
Samtec Inc
|
$3.3365 | Yes | Yes | Active | 30 | 2 | 2.54 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | 6.672 N | NO | NO | e3 | NO | UL | -65 °C | 105 °C | POSITIONING PIN | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.5024 mm | SURFACE MOUNT | 0.35 inch | 0.35 inch | 1.7 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||
|
TSSH-115-01-T-DV-A-P
Samtec Inc
|
Check for Price | Yes | Active | 30 | 2 | 2.54 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | UL | 94V-0 | -55 °C | 105 °C | PEG | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.53 mm | SURFACE MOUNT | 0.35 inch | 0.425 inch | 1.7 inch | SAMTEC INC | unknown | |||||||||||||||||
|
TSSH-115-01-T-DV-LC
Samtec Inc
|
Check for Price | Yes | Yes | Active | 30 | 2 | 2.54 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | 6.672 N | e3 | UL | -65 °C | 105 °C | LOCKPIN | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 6.5024 mm | SURFACE MOUNT | 0.35 inch | 0.35 inch | 1.7 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
TSSH-115-01-T-DV-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 30 | 2 | 2.54 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | TAPE & REEL PACKAGING | NO | POLARIZED HOUSING | 6.672 N | NO | NO | e3 | NO | UL | -65 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.5024 mm | SURFACE MOUNT | 0.35 inch | 0.35 inch | 1.7 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |