Filter Your Search
1 - 6 of 6 results
|
TST-120-03-G-D-20
Samtec Inc
|
$5.4270 | Yes | Active | 39 | 2 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | SHROUDED, POLARIZED | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||||||
|
TST-120-03-G-D
Samtec Inc
|
$5.5353 | Yes | Yes | Active | 40 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | POLARIZATION NOTCH | NO | NO | e4 | NO | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.365 inch | 0.365 inch | 2.3 inch | 0.565 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | ||||||||
|
TST-120-03-G-D-LL
Samtec Inc
|
$5.6514 | Yes | Active | 40 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYESTER | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | POLARIZATION NOTCH | NO | NO | e4 | NO | -55 °C | 125 °C | LOCKING LEAD | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.365 inch | 0.365 inch | 2.3 inch | 0.565 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||
|
HTST-120-03-G-D
Samtec Inc
|
$6.2742 | Yes | Yes | Active | 40 | 2 | 2.54 mm | 3 A | MALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||||||||||||||||||||
|
TST-120-03-G-D-10
Samtec Inc
|
Check for Price | Yes | Active | 39 | 2 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | SHROUDED, POLARIZED | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
HTST-120-03-G-D-LL
Samtec Inc
|
Check for Price | Yes | Active | 40 | 2 | 3 A | MALE | NOT SPECIFIED | BOARD CONNECTOR | SHROUDED | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | WIRE WRAP | SAMTEC INC | compliant |