Filter Your Search
1 - 4 of 4 results
|
TSTA7100
Vishay Intertechnologies
|
$1.7573 | Yes | Active | 100 mA | 1 | 875 nm | 10 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | e2 | ROUND | Tin/Silver (Sn/Ag) | 3.9 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, HERMETIC SEALED, TO-18, 2 PIN | compliant | Vishay | ||||||||||||
|
TSTA7100
Temic Semiconductors
|
Check for Price | Transferred | 100 mA | 1 | 875 nm | 10 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | 100 °C | ROUND | 3.9 mm | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||
|
TSTA7100
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 250 mA | 1.7 V | NO | THROUGH HOLE MOUNT | 950 nm | 10 deg | 5 V | GaAs | 50 m | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.20.00 | |||||||||||
|
TSTA7100
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 100 mA | 1 | 875 nm | 10 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | e2 | ROUND | Tin/Silver (Sn/Ag) | 3.9 mm | VISHAY TELEFUNKEN | HERMETIC SEALED, TO-18, 2 PIN | unknown | Vishay |