Filter Your Search
1 - 10 of 41 results
|
TSUS5202
Vishay Semiconductors
|
$0.2328 | Yes | Obsolete | 150 mA | 1 | 950 nm | 15 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | 100 °C | -55 °C | ROUND | 5 mm | VISHAY SEMICONDUCTORS | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | unknown | Vishay | ||||||||||||
|
TSUS5200
Vishay Semiconductors
|
$0.2328 | Yes | Transferred | 150 mA | 1 | 950 nm | 13 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | e2 | 85 °C | -40 °C | ROUND | Tin/Silver (Sn/Ag) | 5 mm | VISHAY TELEFUNKEN | PLASTIC PACKAGE-2 | unknown | Vishay | ||||||||||
|
TSUS5202AS12Z
Temic Semiconductors
|
Check for Price | Transferred | 150 mA | 1 | 950 nm | 15 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | 100 °C | -55 °C | ROUND | 5 mm | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||
|
TSUS5200
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 150 mA | 1.7 V | NO | THROUGH HOLE MOUNT | 950 nm | 5 V | GaAs | 50 m | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.20.00 | ||||||||||||
|
TSUS5201CS12
Temic Semiconductors
|
Check for Price | Transferred | 150 mA | 1 | 950 nm | 14 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | 100 °C | -55 °C | ROUND | 5 mm | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||
|
TSUS5202
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 150 mA | 2.7 V | NO | THROUGH HOLE MOUNT | 950 nm | 5 V | GaAs | 50 m | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.20.00 | ||||||||||||
|
TSUS5202BT12
Temic Semiconductors
|
Check for Price | Transferred | 150 mA | 1 | 950 nm | 15 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | 100 °C | -55 °C | ROUND | 5 mm | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||
|
TSUS5200
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 150 mA | 1.7 V | 1 | NO | THROUGH HOLE MOUNT | 950 nm | 13 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAs | 50 m | e2 | 100 °C | -55 °C | ROUND | Tin/Silver (Sn/Ag) | 5 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | 8541.40.20.00 | |||
|
TSUS5201AS12
Temic Semiconductors
|
Check for Price | Transferred | 150 mA | 1 | 950 nm | 14 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | 100 °C | -55 °C | ROUND | 5 mm | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||
|
TSUS5202
Temic Semiconductors
|
Check for Price | Transferred | 150 mA | 1 | 950 nm | 15 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | 100 °C | -55 °C | ROUND | 5 mm | TEMIC SEMICONDUCTORS | unknown |