Filter Your Search
1 - 10 of 15 results
|
TSW-108-08-L-T
Samtec Inc
|
$1.8840 | Yes | Yes | Active | 24 | 3 | 2.54 mm | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||||||
|
TSW-108-08-L-T-RA
Samtec Inc
|
$2.0655 | Yes | Yes | Active | 24 | 3 | 2.54 mm | MALE | BOARD | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||||||
|
TSW-108-08-L-T-LL
Samtec Inc
|
$2.2900 | Active | 24 | 3 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
MTSW-108-08-L-T-315
Samtec Inc
|
$2.3500 | Yes | Yes | Active | 24 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.3 inch | 0.1 inch | 0.8 inch | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||||||
|
MTSW-108-08-L-T-007
Samtec Inc
|
$2.3500 | Yes | Yes | Active | 24 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.3 inch | 0.1 inch | 0.8 inch | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||||||
|
HTSW-108-08-L-T
Samtec Inc
|
$2.3500 | Active | 24 | 3 | 2.54 mm | 3 | 6.3 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.298 inch | 0.1 inch | 0.8 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
MTSW-108-08-L-T-250
Samtec Inc
|
$2.3500 | Yes | Yes | Active | 24 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.3 inch | 0.1 inch | 0.8 inch | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||||||
|
MTSW-108-08-L-T-265
Samtec Inc
|
$2.3500 | Yes | Yes | Active | 24 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.3 inch | 0.1 inch | 0.8 inch | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||||||
|
TSW-108-08-L-T-RA-001
Samtec Inc
|
$2.3682 | Yes | Active | 24 | 3 | 2.54 mm | 3 | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.319 inch | 0.36 inch | 0.8 inch | 0.09 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
MTSW-108-08-L-T-200-RA
Samtec Inc
|
$2.5800 | Yes | Yes | Active | 24 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.32 inch | 0.36 inch | 0.8 inch | SAMTEC INC | compliant | ROHS COMPLIANT |