Filter Your Search
1 - 4 of 4 results
|
TSW-110-18-L-D
Samtec Inc
|
$1.6591 | Yes | Yes | Active | 20 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | UL | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | 10u inch | SOLDER | 0.1 inch | 0.1 inch | 0.11 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||
|
HTSW-110-18-L-D
Samtec Inc
|
$1.7739 | Yes | Yes | Active | 20 | 2 | 2.54 mm | 2 | 6.3 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.198 inch | 0.1 inch | 1 inch | SAMTEC INC | LEAD FREE | compliant | ||||||||||||||
|
TSW-110-18-L-D-LL
Samtec Inc
|
$1.7833 | Yes | Yes | Active | 20 | 2 | 2.54 mm | 2 | 15 mΩ | 4.7 A | MALE | 1000 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.198 inch | 0.1 inch | 1 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||
|
HTSW-110-18-L-D-LL
Samtec Inc
|
$2.2909 | Yes | Yes | Active | 20 | 2 | 2.54 mm | 2 | 6.3 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.198 inch | 0.1 inch | 1 inch | SAMTEC INC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | SAMTEC |