Filter Your Search
1 - 9 of 9 results
|
TSW-113-16-F-S-RA
Samtec Inc
|
$1.1276 | Yes | Yes | Active | 13 | 1 | 2.54 mm | MALE | BOARD | GOLD FLASH (3) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ||||||||||||||||||||||||||||
|
TSW-113-16-F-D
Samtec Inc
|
$1.7185 | Yes | Yes | Active | 26 | 2 | 2.54 mm | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
TSW-113-16-F-D-RA
Samtec Inc
|
$1.8562 | Yes | Yes | Active | 26 | 2 | 2.54 mm | 2 | 15 mΩ | 4.7 A | MALE | 1000 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD FLASH OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 3u inch | SOLDER | 0.198 inch | 0.26 inch | 1.3 inch | SAMTEC INC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | |||
|
HTSW-113-16-F-D-LL
Samtec Inc
|
$1.8919 | Yes | Yes | Active | 26 | 2 | 2.54 mm | 2 | 6.3 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.198 inch | 0.1 inch | 1.3 inch | SAMTEC INC | compliant | LEAD FREE | |||||||||||
|
HTSW-113-16-F-D
Samtec Inc
|
$2.1854 | Yes | Yes | Active | 26 | 2 | 2.54 mm | 2 | 6.3 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.198 inch | 0.1 inch | 1.3 inch | SAMTEC INC | compliant | LEAD FREE | ||||||||||||
|
TSW-113-16-F-Q
Samtec Inc
|
Check for Price | Yes | Yes | Active | 26 | 2 | 2.54 mm | MALE | BOARD | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
TSW-113-16-F-Q-RA
Samtec Inc
|
Check for Price | Yes | Yes | Active | 26 | 2 | 2.54 mm | MALE | BOARD | GOLD FLASH OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||
|
TSW-113-16-F-S-RE
Samtec Inc
|
Check for Price | Yes | Active | 13 | 1 | 2.54 mm | 1 | 15 mΩ | 4.7 A | MALE | 1000 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3u inch | SOLDER | 0.098 inch | 0.1 inch | 1.3 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
TSW-113-16-F-D-LL
Samtec Inc
|
Check for Price | Yes | Yes | Active | 26 | 2 | 2.54 mm | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ROHS COMPLIANT |