Filter Your Search
1 - 2 of 2 results
|
TSW-116-15-F-D
Samtec Inc
|
$2.1339 | Yes | Yes | Active | 32 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | 3u inch | SOLDER | 0.1 inch | 0.1 inch | 0.11 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
HTSW-116-15-F-D
Samtec Inc
|
$2.6720 | Yes | Yes | Active | 32 | 2 | 2.54 mm | 2 | 6.3 A | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.198 inch | 0.1 inch | 1.6 inch | SAMTEC INC | compliant |