Filter Your Search
1 - 10 of 40 results
|
TSW-120-10-L-D
Samtec Inc
|
$3.2287 | Yes | Yes | Active | 40 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | 10u inch | SOLDER | 0.1 inch | 0.1 inch | 0.5 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||
|
TSW-120-10-L-D-RA
Samtec Inc
|
$3.2668 | Yes | Yes | Active | 40 | 2 | 2.54 mm | MALE | BOARD | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||||||||||||||||||||||
|
MTSW-120-10-L-D-730
Samtec Inc
|
$3.9800 | Yes | Yes | Active | 40 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 2 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||||||||
|
MTSW-120-10-L-D-300
Samtec Inc
|
$3.9800 | Yes | Active | 40 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 2 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
HTSW-120-10-L-D
Samtec Inc
|
$3.9800 | Yes | Yes | Active | 40 | 2 | 2.54 mm | 2 | 6.3 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.198 inch | 0.1 inch | 2 inch | SAMTEC INC | LEAD FREE | compliant | ||||||||||||
|
MTSW-120-10-L-D-100
Samtec Inc
|
$3.9800 | Yes | Yes | Active | 40 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 2 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||||||||
|
MTSW-120-10-L-D-630
Samtec Inc
|
$3.9800 | Yes | Yes | Active | 40 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 2 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||||||||
|
MTSW-120-10-L-D-540
Samtec Inc
|
$3.9800 | Yes | Yes | Active | 40 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 2 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||||||||
|
MTSW-120-10-L-D-225
Samtec Inc
|
$3.9800 | Yes | Yes | Active | 40 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 2 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||||||||
|
MTSW-120-10-L-D-010
Samtec Inc
|
$3.9800 | Yes | Yes | Active | 40 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 2 inch | SAMTEC INC | ROHS COMPLIANT | compliant |