Filter Your Search
1 - 10 of 11 results
|
TSW-133-08-T-D
Samtec Inc
|
$2.6240 | Yes | Yes | Active | 66 | 2 | 2.54 mm | MALE | BOARD | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||
|
TSW-133-08-T-D-RA
Samtec Inc
|
$2.8813 | Yes | Yes | Active | 66 | 2 | 2.54 mm | 2 | 15 mΩ | 4.7 A | MALE | 1000 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.198 inch | 0.26 inch | 3.3 inch | SAMTEC INC | compliant | SAMTEC | |||||||||
|
MTSW-133-08-T-D-340
Samtec Inc
|
$3.6000 | Yes | Yes | Active | 66 | 2 | 2.54 mm | 2 | MALE | BOARD | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 3.3 inch | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||||||||||
|
MTSW-133-08-T-D-315
Samtec Inc
|
$3.6000 | Yes | Yes | Active | 66 | 2 | 2.54 mm | 2 | MALE | BOARD | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 3.3 inch | SAMTEC INC | compliant | ||||||||||||||||||||
|
HMTSW-133-08-T-D-340
Samtec Inc
|
$3.9300 | Yes | Yes | Active | 66 | 2 | 2.54 mm | 2 | MALE | BOARD | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 3.3 inch | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||||||||||
|
HTSW-133-08-T-D-RA
Samtec Inc
|
$3.9500 | Active | 66 | 2 | 2.54 mm | 2 | MALE | BOARD | MATTE TIN OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.24 inch | 0.26 inch | 3.3 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
MTSW-133-08-T-D-170-RA
Samtec Inc
|
$3.9500 | Yes | Yes | Active | 66 | 2 | 2.54 mm | 2 | MALE | BOARD | MATTE TIN OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.219 inch | 0.26 inch | 3.3 inch | SAMTEC INC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
HMTSW-133-08-T-D-170-LL-007
Samtec Inc
|
$4.3800 | Yes | Active | 65 | 2 | 2.54 mm | 2 | MALE | BOARD | MATTE TIN | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | POLAR PIN POSITION | NO | NO | e3 | NO | LOCKING LEAD | Matte Tin (Sn) | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 3.3 inch | SAMTEC INC | compliant | |||||||||||||||||||
|
HMTSW-133-08-T-D-170-RA-LL-007
Samtec Inc
|
$4.7800 | Yes | Active | 65 | 2 | 2.54 mm | 2 | MALE | BOARD | MATTE TIN | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | POLAR PIN POSITION | NO | NO | e3 | NO | LOCKING LEAD | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.219 inch | 0.26 inch | 3.3 inch | SAMTEC INC | compliant | |||||||||||||||||||
|
MTSW-133-08-T-D-170-RA-007
Samtec Inc
|
$4.8093 | Yes | Active | 65 | 2 | 2.54 mm | 2 | MALE | BOARD | MATTE TIN OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | POLAR PIN POSITION | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.219 inch | 0.26 inch | 3.3 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |