Filter Your Search
1 - 10 of 11 results
|
TSW-140-10-S-S
Samtec Inc
|
$4.9152 | Yes | Yes | Active | 40 | 1 | 2.54 mm | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 4 inch | SAMTEC INC | compliant | SAMTEC | ||||
|
TSW-140-10-S-S-RA
Samtec Inc
|
$5.3933 | Yes | Yes | Active | 40 | 1 | 2.54 mm | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.119 inch | 0.16 inch | 4 inch | SAMTEC INC | compliant | |||||
|
MTSW-140-10-S-S-570
Samtec Inc
|
$6.5115 | Yes | Yes | Active | 40 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 4 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||
|
MTSW-140-10-S-S-640
Samtec Inc
|
$6.7173 | Yes | Yes | Active | 40 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 4 inch | SAMTEC INC | compliant | ||||||||||||
|
MTSW-140-10-S-S-100-RA
Samtec Inc
|
Check for Price | Yes | Yes | Active | 40 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.119 inch | 0.16 inch | 4 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
MTSW-140-10-S-S-610
Samtec Inc
|
Check for Price | Yes | Yes | Active | 40 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 4 inch | SAMTEC INC | compliant | ||||||||||||
|
MTSW-140-10-S-S-500-RA
Samtec Inc
|
Check for Price | Yes | Yes | Active | 40 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.119 inch | 0.16 inch | 4 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
MTSW-140-10-S-S-430-RA
Samtec Inc
|
Check for Price | Yes | Yes | Active | 40 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.119 inch | 0.16 inch | 4 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
MTSW-140-10-S-S-050
Samtec Inc
|
Check for Price | Yes | Yes | Active | 40 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 4 inch | SAMTEC INC | compliant | ||||||||||||
|
MTSW-140-10-S-S-251
Samtec Inc
|
Check for Price | Yes | Yes | Active | 40 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 4 inch | SAMTEC INC | compliant |