Filter Your Search
1 - 10 of 24 results
|
TSW-146-07-F-S
Samtec Inc
|
$2.6708 | Active | 46 | 1 | 2.54 mm | 1 | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.098 inch | 0.1 inch | 4.6 inch | 0.23 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||
|
MTSW-146-07-F-S-120
Samtec Inc
|
$3.2000 | Yes | Active | 46 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD (3) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 4.6 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
MTSW-146-07-F-S-175
Samtec Inc
|
$3.2000 | Yes | Active | 46 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 4.6 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
MTSW-146-07-F-S-185
Samtec Inc
|
$3.2000 | Yes | Active | 46 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD (3) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 4.6 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
MTSW-146-07-F-S-130
Samtec Inc
|
$3.2000 | Yes | Active | 46 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 4.6 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
MTSW-146-07-F-S-135
Samtec Inc
|
$3.2000 | Yes | Active | 46 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 4.6 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
MTSW-146-07-F-S-155
Samtec Inc
|
$3.2000 | Yes | Active | 46 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD (3) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 4.6 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
MTSW-146-07-F-S-220
Samtec Inc
|
$3.2000 | Yes | Active | 46 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 4.6 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
MTSW-146-07-F-S-225
Samtec Inc
|
$3.2000 | Yes | Active | 46 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 4.6 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
MTSW-146-07-F-S-190
Samtec Inc
|
$3.2000 | Yes | Active | 46 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 4.6 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |