Filter Your Search
1 - 3 of 3 results
|
TSW-150-15-L-S
Samtec Inc
|
$3.0195 | Yes | Yes | Active | 50 | 1 | 2.54 mm | 1 | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.098 inch | 0.1 inch | 5 inch | 0.52 inch | SAMTEC INC | compliant | SAMTEC | ||||
|
TSW-150-15-L-S-LL
Samtec Inc
|
$3.1218 | Yes | Yes | Active | 50 | 1 | 2.54 mm | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ||||||||||||||||||||||||
|
HTSW-150-15-L-S
Samtec Inc
|
$3.7300 | Yes | Active | 50 | 1 | 2.54 mm | 1 | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.098 inch | 0.1 inch | 5 inch | 0.52 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |