Filter Your Search
1 - 2 of 2 results
|
TSW-211-14-T-S
Samtec Inc
|
$1.2097 | Yes | Yes | Active | 11 | 1 | 5.08 mm | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 2.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||
|
HTSW-211-14-T-S
Samtec Inc
|
Check for Price | Yes | Yes | Active | 11 | 1 | 5.08 mm | 1 | 6.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL, CSA | -55 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.2 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.1 inch | 2.2 inch | 0.11 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |