Filter Your Search
1 - 9 of 9 results
|
TSW-225-08-T-Q
Samtec Inc
|
$4.8979 | Yes | Yes | Active | 50 | 2 | 5.08 mm | 2 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.2 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | SOLDER | 0.3 inch | 0.1 inch | 4.9 inch | 0.2 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||
|
TSW-225-08-T-Q-080
Samtec Inc
|
$5.1393 | Yes | Active | BOARD CONNECTOR | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||
|
MTSW-225-08-T-Q-340
Samtec Inc
|
$5.2000 | Yes | Yes | Active | 50 | 2 | 5.08 mm | 2 | 3 A | MALE | BOARD | TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.2 inch | 0.2 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | SOLDER | 0.3 inch | 0.1 inch | 5 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||||
|
HTSW-225-08-T-Q
Samtec Inc
|
$5.2000 | Yes | Yes | Active | 50 | 2 | 5.08 mm | 2 | 6.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL, CSA | -55 °C | 105 °C | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.2 inch | 0.2 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | SOLDER | 0.298 inch | 0.1 inch | 5 inch | 0.2 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||
|
TSW-225-08-T-Q-RA
Samtec Inc
|
$5.3878 | Yes | Yes | Active | 50 | 2 | 5.08 mm | 2 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.2 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | SOLDER | 0.32 inch | 0.36 inch | 4.9 inch | 0.09 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||
|
TSW-225-08-T-Q-LA
Samtec Inc
|
$5.5328 | Yes | Yes | Active | 50 | 2 | 5.08 mm | MALE | BOARD | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||
|
HMTSW-225-08-T-Q-340
Samtec Inc
|
$5.6800 | Yes | Yes | Active | 50 | 2 | 5.08 mm | 2 | 3 A | MALE | BOARD | TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.2 inch | 0.2 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | SOLDER | 0.3 inch | 0.1 inch | 5 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||||
|
HTSW-225-08-T-Q-RA
Samtec Inc
|
$5.7000 | Yes | Yes | Active | 50 | 2 | 5.08 mm | 2 | 6.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | UL, CSA | -55 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.2 inch | 0.2 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | SOLDER | 0.319 inch | 0.46 inch | 5 inch | 0.09 inch | SAMTEC INC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||
|
HTSW-225-08-T-Q-LA
Samtec Inc
|
$5.8500 | Yes | Yes | Active | 50 | 2 | 5.08 mm | 2 | 6.3 A | MALE | BOARD | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.2 inch | 0.2 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | SOLDER | 0.319 inch | 0.36 inch | 4.9 inch | SAMTEC INC | LEAD FREE | compliant |