Filter Your Search
1 - 8 of 8 results
|
TTDLF2500SB
Coilcraft Inc
|
Check for Price | No | No | Obsolete | 500 mA | 200 mΩ | SURFACE MOUNT | DATA LINE FILTER | 5 µH | 2 | e0 | 85 °C | -40 °C | 8 | TAPE AND REEL | Tin/Lead (Sn/Pb) | 3.94 mm | 8.13 mm | 5.03 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||
|
TTDLF2500LD
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | 500 mA | 200 mΩ | SURFACE MOUNT | DATA LINE FILTER | TIN-SILVER-COPPER OVER SILVER-PLATINUM TERMINATION | 5 µH | 2 | e1 | 85 °C | -40 °C | 8 | TAPE AND REEL | Tin/Silver/Copper (Sn/Ag/Cu) | 3.94 mm | 8.13 mm | 5.03 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||
|
TTDLF2500
Coilcraft Inc
|
Check for Price | No | No | Active | 500 mA | 250 mΩ | SURFACE MOUNT | DATA LINE FILTER | TTDLF | 5 µH | 2 | e0 | 85 °C | -40 °C | TAPE AND REEL | TIN LEAD | COILCRAFT INC | compliant | ||||||||||
|
TTDLF2500LC
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | 500 mA | 200 mΩ | SURFACE MOUNT | DATA LINE FILTER | TIN-SILVER-COPPER OVER SILVER-PLATINUM TERMINATION | 5 µH | 2 | e1 | 85 °C | -40 °C | 8 | TAPE AND REEL | Tin/Silver/Copper (Sn/Ag/Cu) | 3.94 mm | 8.13 mm | 5.03 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||
|
TTDLF2500SD
Coilcraft Inc
|
Check for Price | No | No | Obsolete | 500 mA | 200 mΩ | SURFACE MOUNT | DATA LINE FILTER | 5 µH | 2 | e0 | 85 °C | -40 °C | 8 | TAPE AND REEL | Tin/Lead (Sn/Pb) | 3.94 mm | 8.13 mm | 5.03 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||
|
TTDLF-2500
Coilcraft Inc
|
Check for Price | No | No | Obsolete | 500 mA | 250 mΩ | SURFACE MOUNT | DATA LINE FILTER | 5 µH | 2 | e0 | 85 °C | -40 °C | 8 | TAPE AND REEL | Tin/Lead (Sn/Pb) | 3.94 mm | 8.13 mm | 5.03 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | SURFACE MOUNT PACKAGE-8 | ||||
|
TTDLF2500SC
Coilcraft Inc
|
Check for Price | No | No | Obsolete | 500 mA | 200 mΩ | SURFACE MOUNT | DATA LINE FILTER | 5 µH | 2 | e0 | 85 °C | -40 °C | 8 | TAPE AND REEL | Tin/Lead (Sn/Pb) | 3.94 mm | 8.13 mm | 5.03 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||
|
TTDLF2500LB
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | 500 mA | 200 mΩ | SURFACE MOUNT | DATA LINE FILTER | TIN-SILVER-COPPER OVER SILVER-PLATINUM TERMINATION | 5 µH | 2 | e1 | 85 °C | -40 °C | 8 | TAPE AND REEL | Tin/Silver/Copper (Sn/Ag/Cu) | 3.94 mm | 8.13 mm | 5.03 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |