Filter Your Search
1 - 9 of 9 results
|
TUSB2040APT
Texas Instruments
|
Check for Price | No | No | Obsolete | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | 100 mA | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | not_compliant | 8542.31.00.01 | ||||||||
|
TUSB2040N
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | NO | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | 3.6 V | 3 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.32 mm | ROCHESTER ELECTRONICS LLC | unknown | 8542.31.00.01 | DIP | PLASTIC, DIP-28 | 28 | |||||||
|
TUSB2040PTR
Texas Instruments
|
Check for Price | Obsolete | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | unknown | 8542.31.00.01 | QFP | LFQFP, | 48 | |||||||||||
|
TUSB2040AN
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | NO | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | 3.6 V | 3 V | COMMERCIAL | R-PDIP-T28 | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.32 mm | ROCHESTER ELECTRONICS LLC | unknown | 8542.31.00.01 | DIP | DIP-28 | 28 | ||||||||
|
TUSB2040PT
Rochester Electronics LLC
|
Check for Price | No | No | Active | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS LLC | unknown | 8542.31.00.01 | QFP | LFQFP, | 48 | |||||||
|
TUSB2040PT
Texas Instruments
|
Check for Price | No | No | Obsolete | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | 100 mA | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | not_compliant | 8542.31.00.01 | QFP | LFQFP, QFP48,.35SQ,20 | 48 | |||||
|
TUSB2040AN
Texas Instruments
|
Check for Price | No | No | Obsolete | NO | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | 100 mA | 3.6 V | 3 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.32 mm | TEXAS INSTRUMENTS INC | not_compliant | 8542.31.00.01 | DIP-28 | |||||||
|
TUSB2040APT
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G48 | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS LLC | unknown | QFP | 48 | |||||||
|
TUSB2040N
Texas Instruments
|
Check for Price | No | No | Obsolete | NO | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | 100 mA | 3.6 V | 3 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.32 mm | TEXAS INSTRUMENTS INC | not_compliant | 8542.31.00.01 | DIP | PLASTIC, DIP-28 | 28 |