Filter Your Search
1 - 10 of 10 results
|
TV04A111J-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 1 W | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 135 V | 400 W | R-PDSO-C2 | UL RECOGNIZED | DO-214AC | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
TV04A111J-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 177 V | 128.5 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 110 V | AVALANCHE | 260 | 10 | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
![]() |
ATV04A111JB-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Yes | Active | 177 V | 1 µA | 1 W | 128.5 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 135 V | 400 W | 110 V | R-PDSO-C2 | MIL-STD-750; UL RECOGNIZED | DO-214AC | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||
|
ATV04A111JB-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
TV04A111JB-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 1 W | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 135 V | 400 W | R-PDSO-C2 | UL RECOGNIZED | DO-214AC | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
ATV04A111J-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
TV04A111JB-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 177 V | 128.5 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 110 V | AVALANCHE | 260 | 10 | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
TV04A111JB
Comchip Technology Corporation Ltd
|
Check for Price | No | Active | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
TV04A111J
Comchip Technology Corporation Ltd
|
Check for Price | No | Obsolete | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
![]() |
ATV04A111J-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Yes | Active | 3.5 V | 177 V | 1 µA | 1 W | 128.5 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 135 V | 400 W | 110 V | R-PDSO-C2 | MIL-STD-750; UL RECOGNIZED | DO-214AC | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 |