Parametric results for: TV06B100JB-HF under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: tv06b100jbhf
Select parts from the table below to compare.
Compare
Compare
TV06B100JB-HF
Comchip Technology Corporation Ltd
Check for Price Yes Active 17 V 5 µA 5 W 11.7 V SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 12.3 V 600 W 10 V R-PDSO-C2 UL RECOGNIZED DO-214AA 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL COMCHIP TECHNOLOGY CO LTD compliant EAR99 8541.10.00.50
ATV06B100JB-HF
Comchip Technology Corporation Ltd
Check for Price Yes Yes Active 17 V 10 µA 5 W 11.7 V SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 12.3 V 600 W 10 V R-PDSO-C2 AEC-Q101; MIL-STD-750; UL RECOGNIZED DO-214AA 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL COMCHIP TECHNOLOGY CO LTD compliant EAR99 8541.10.00.50