Filter Your Search
1 - 2 of 2 results
|
TV30C510J-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
ATV30C510J-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Yes | Active | 3.5 V | 82.4 V | 2 µA | 6.5 W | 59.7 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 51 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 62.7 V | 3 kW | 51 V | R-PDSO-C2 | AEC-Q101; MIL-STD-750; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | SMC, 2 PIN |