Filter Your Search
1 - 10 of 750 results
|
ATV30C171J-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 260 | 30 | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||
|
TV30C700J
Comchip Technology Corporation Ltd
|
Check for Price | No | Obsolete | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
TV30C220JB-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 35.5 V | 2 µA | 6.5 W | 25.65 V | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 26.9 V | 3 kW | 22 V | R-PDSO-C2 | MIL-STD-750; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||
|
ATV30C110JB-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 260 | 30 | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||
|
ATV30C6V0JB-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 260 | 30 | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||
|
TV30C130J-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
ATV30C430JB-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Yes | Active | 69.4 V | 2 µA | 6.5 W | 50.3 V | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 52.8 V | 3 kW | 43 V | R-PDSO-C2 | AEC-Q101; MIL-STD-750; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | SMC, 2 PIN | |||||
|
TV30C540KB
Comchip Technology Corporation Ltd
|
Check for Price | No | Obsolete | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
ATV30C131J-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Yes | Active | 3.5 V | 209 V | 2 µA | 6.5 W | 151.5 V | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 159 V | 3 kW | 130 V | R-PDSO-C2 | AEC-Q101; MIL-STD-750; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | |||
|
TV30C150JB-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 24.4 V | 2 µA | 6.5 W | 17.6 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 18.5 V | 3 kW | 15 V | R-PDSO-C2 | MIL-STD-750; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 |