Filter Your Search
1 - 2 of 2 results
|
TV50C181J-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 5 V | 291.6 V | 5 µA | 6.5 W | 210 V | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 180 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 220 V | 5 kW | 180 V | R-PDSO-C2 | MIL-STD-750; UL RECOGNIZED | DO-214AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | |||
|
ATV50C181J-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 6.5 W | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 180 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 220 V | 5 kW | R-PDSO-C2 | AEC-Q101; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 |