Filter Your Search
1 - 3 of 3 results
|
TVX1V102MCD
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 mF | 35 V | 1.06 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.05 mA | 0.12 | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | Bulk | NO | Matte Tin (Sn) | WIRE | 13 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
TVX1V102MCD1LW
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 mF | 35 V | 1.06 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -40 °C | 2 | Axial | TR | Matte Tin (Sn) | 13 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||||||
|
TVX1V102MCD1LZ
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 1 mF | 35 V | 1.06 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Axial | TR | 13 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon |