Filter Your Search
1 - 10 of 16 results
|
TX-0800-DAE-106A-160M000000
Vectron International
|
Check for Price | Yes | Transferred | 160 MHz | 5 V | HCMOS | 160 MHz | 500 kHz | Not Qualified | 85 °C | -40 °C | 5 | METAL | MODULE,5LEAD,1 | VECTRON INTERNATIONAL | compliant | Clock | ||||||||||||||
|
TX-0800-DAE-106A-0M50000000
Vectron International
|
Check for Price | Yes | Transferred | 500 kHz | 5 V | HCMOS | 160 MHz | 500 kHz | Not Qualified | 85 °C | -40 °C | 5 | METAL | MODULE,5LEAD,1 | VECTRON INTERNATIONAL | compliant | Clock | ||||||||||||||
|
TX-0800-DAE-106B-100M000000
Vectron International
|
Check for Price | Transferred | 100 MHz | 1 % | 100 KOHM, 10 pF | 5 V | HCMOS | 5 ns | NO | 5 ns | 5.25 V | 4.75 V | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 38.862mm x 38.862mm x 15.494mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||||||
|
TX-0800-DAE-106B-0M50000000
Microsemi Corporation
|
Check for Price | Transferred | 500 kHz | 5 V | HCMOS | 160 MHz | 500 kHz | Not Qualified | 85 °C | -40 °C | 5 | METAL | MODULE,5LEAD,1 | MICROSEMI CORP | unknown | Clock | MODULE,5LEAD,1 | ||||||||||||||
|
TX-0800-DAE-106A-0M50000000
Microsemi Corporation
|
Check for Price | Transferred | 500 kHz | 5 V | HCMOS | 160 MHz | 500 kHz | Not Qualified | 85 °C | -40 °C | 5 | METAL | MODULE,5LEAD,1 | MICROSEMI CORP | unknown | Clock | MODULE,5LEAD,1 | ||||||||||||||
|
TX-0800-DAE-106B-100M000000
Microsemi Corporation
|
Check for Price | Transferred | 100 MHz | 1 % | 100 KOHM, 10 pF | 5 V | HCMOS | 5 ns | NO | 5 ns | 5.25 V | 4.75 V | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 38.862mm x 38.862mm x 15.494mm | MICROSEMI CORP | compliant | Clock | ||||||||||
|
TX-0800-DAE-106B-10M0000000
Vectron International
|
Check for Price | Transferred | 10 MHz | 1 % | 100 KOHM, 10 pF | 5 V | HCMOS | 5 ns | NO | 5 ns | 5.25 V | 4.75 V | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 38.862mm x 38.862mm x 15.494mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||||||
|
TX-0800-DAE-106A-10M0000000
Vectron International
|
Check for Price | Transferred | 10 MHz | 1 % | 100 KOHM, 10 pF | 5 V | HCMOS | 5 ns | NO | 5 ns | 5.25 V | 4.75 V | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 38.862mm x 38.862mm x 15.494mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||||||
|
TX-0800-DAE-106A-160M000000
Microsemi Corporation
|
Check for Price | Transferred | 160 MHz | 5 V | HCMOS | 160 MHz | 500 kHz | Not Qualified | 85 °C | -40 °C | 5 | METAL | MODULE,5LEAD,1 | MICROSEMI CORP | unknown | Clock | MODULE,5LEAD,1 | ||||||||||||||
|
TX-0800-DAE-106B-160M000000
Vectron International
|
Check for Price | Yes | Transferred | 160 MHz | 5 V | HCMOS | 160 MHz | 500 kHz | Not Qualified | 85 °C | -40 °C | 5 | METAL | MODULE,5LEAD,1 | VECTRON INTERNATIONAL | compliant | Clock |