Filter Your Search
1 - 10 of 12 results
|
TX-4002-DCE-1560-2M0000000
Microsemi Corporation
|
Check for Price | Transferred | 2 MHz | 1.5 % | 1 PPM/YEAR | 50 OHM | 5 V | PECL | TAPE AND REEL | 3 ns | NO | 3 ns | 5.25 V | 4.75 V | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.1mm x 10.1mm | MICROSEMI CORP | unknown | Clock | ||||||
|
TX-4002-DCE-1560-200M000000
Vectron International
|
Check for Price | Transferred | 200 MHz | 1.5 % | 1 PPM/YEAR | 50 OHM | 5 V | PECL | TR | 3 ns | NO | 3 ns | 5.25 V | 4.75 V | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.1mm x 10.1mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||
|
TX-4002-DCE-1560-10M0000000
Vectron International
|
Check for Price | Transferred | 10 MHz | 1.5 % | 1 PPM/YEAR | 50 OHM | 5 V | PECL | TX-400 | TAPE AND REEL | 3 ns | NO | 3 ns | 5.25 V | 4.75 V | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.1mm x 10.1mm | VECTRON INTERNATIONAL | compliant | Clock | HERMETIC SEALED PACKAGE-14/4 | ||||
|
TX-4002-DCE-1560-200M0000000
Vectron International
|
Check for Price | Transferred | 200 MHz | 1.5 % | 1 PPM/YEAR | 50 OHM | 5 V | PECL | TX-400 | TAPE AND REEL | 3 ns | NO | 3 ns | 5.25 V | 4.75 V | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.1mm x 10.1mm | VECTRON INTERNATIONAL | compliant | Clock | |||||
|
TX-4002-DCE-1560-200M000000
Microsemi Corporation
|
Check for Price | Transferred | 200 MHz | 1.5 % | 1 PPM/YEAR | 50 OHM | 5 V | PECL | TR | 3 ns | NO | 3 ns | 5.25 V | 4.75 V | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.1mm x 10.1mm | MICROSEMI CORP | unknown | Clock | ||||||
|
TX-4002-DCE-1560-2M0000000
Vectron International
|
Check for Price | Transferred | 2 MHz | 1.5 % | 1 PPM/YEAR | 50 OHM | 5 V | PECL | TX-400 | TAPE AND REEL | 3 ns | NO | 3 ns | 5.25 V | 4.75 V | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.1mm x 10.1mm | VECTRON INTERNATIONAL | compliant | Clock | HERMETIC SEALED PACKAGE-14/4 | ||||
|
TX-4002-DCE-1560-2M00000000
Vectron International
|
Check for Price | Transferred | 2 MHz | 1.5 % | 1 PPM/YEAR | 50 OHM | 5 V | PECL | TR | 3 ns | NO | 3 ns | 5.25 V | 4.75 V | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.1mm x 10.1mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||
|
TX-4002-DCE-1560-200M0000000
Microsemi Corporation
|
Check for Price | Transferred | 200 MHz | 1.5 % | 1 PPM/YEAR | 50 OHM | 5 V | PECL | TAPE AND REEL | 3 ns | NO | 3 ns | 5.25 V | 4.75 V | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.1mm x 10.1mm | MICROSEMI CORP | unknown | Clock | ||||||
|
TX-4002-DCE-1560-FREQ
Microsemi Corporation
|
Check for Price | Transferred | 1.5 % | 1 PPM/YEAR | 50 OHM | 5 V | PECL | TAPE AND REEL | 3 ns | NO | 200 MHz | 2 MHz | 3 ns | 5.25 V | 4.75 V | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.1mm x 10.1mm | MICROSEMI CORP | unknown | Clock | |||||
|
TX-4002-DCE-1560-2M00000000
Microsemi Corporation
|
Check for Price | Transferred | 2 MHz | 1.5 % | 1 PPM/YEAR | 50 OHM | 5 V | PECL | TR | 3 ns | NO | 3 ns | 5.25 V | 4.75 V | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.1mm x 10.1mm | MICROSEMI CORP | unknown | Clock |