Filter Your Search
1 - 2 of 2 results
|
TX-5000-DEE-2560-77M76000000
Microsemi Corporation
|
Check for Price | Transferred | 77.76 MHz | 2.5 % | 1 PPM/YEAR | 55 Ω | 5 V | SINE | NO | 893 mV | 35 mA | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.37 | YES | 14.4mm x 9.5mm x 5.9mm | MICROSEMI CORP | SMD, 6 PIN | compliant | Sine | ||
|
TX-5000-DEE-2560-77M76000000
Vectron International
|
Check for Price | Transferred | 77.76 MHz | 2.5 % | 1 PPM/YEAR | 55 Ω | 5 V | SINE | NO | 893 mV | 35 mA | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.37 | YES | 14.4mm x 9.5mm x 5.9mm | VECTRON INTERNATIONAL | DILCC6,.37 | compliant | Sine |