Filter Your Search
1 - 2 of 2 results
|
TX-5000-EEJ-1060-160M0000000
Microsemi Corporation
|
Check for Price | Transferred | 160 MHz | 1 % | 1 PPM/YEAR | 55 Ω | 3.3 V | SINE | NO | 893 mV | 35 mA | 3.465 V | 3.135 V | 70 °C | -20 °C | SURFACE MOUNT | 6 | DILCC6,.37 | YES | 14.4mm x 9.5mm x 5.9mm | MICROSEMI CORP | SMD, 6 PIN | compliant | Sine | ||
|
TX-5000-EEJ-1060-160M0000000
Vectron International
|
Check for Price | Transferred | 160 MHz | 1 % | 1 PPM/YEAR | 55 Ω | 3.3 V | SINE | NO | 893 mV | 35 mA | 3.465 V | 3.135 V | 70 °C | -20 °C | SURFACE MOUNT | 6 | DILCC6,.37 | YES | 14.4mm x 9.5mm x 5.9mm | VECTRON INTERNATIONAL | DILCC6,.37 | compliant | Sine |