Filter Your Search
1 - 10 of 52 results
|
TX-5000-EFP-5072-12.288MHZ
Vectron International
|
Check for Price | Transferred | 12.288 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TAPE AND REEL | 3 V | 300 mV | NO | 700 mV | 3.465 V | 3.135 V | 50 °C | SURFACE MOUNT | YES | 14.4mm x 9.5mm x 5.9mm | VECTRON INTERNATIONAL | compliant | Sine | |||
|
TX-5000-EFP-5072-20.48MHZ
Microsemi Corporation
|
Check for Price | Transferred | 20.48 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TAPE AND REEL | 3 V | 300 mV | NO | 700 mV | 3.465 V | 3.135 V | 50 °C | SURFACE MOUNT | YES | 14.4mm x 9.5mm x 5.9mm | MICROSEMI CORP | compliant | Sine | |||
|
TX-5000-EFP-5072-20MHZ
Microsemi Corporation
|
Check for Price | Transferred | 20 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TAPE AND REEL | 3 V | 300 mV | NO | 20 ppm | 700 mV | 3.465 V | 3.135 V | 50 °C | SURFACE MOUNT | YES | 14.4mm x 9.5mm x 5.9mm | MICROSEMI CORP | compliant | Sine | ||
|
TX-5000-EFP-5071-16.384MHZ
Microsemi Corporation
|
Check for Price | Transferred | 16.384 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TAPE AND REEL | 3 V | 300 mV | NO | 20 ppm | 700 mV | 3.465 V | 3.135 V | 50 °C | SURFACE MOUNT | YES | 14.4mm x 9.5mm x 5.9mm | MICROSEMI CORP | compliant | Sine | ||
|
TX-5000-EFP-5071-800MHZ
Vectron International
|
Check for Price | Transferred | 800 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TAPE AND REEL | 3 V | 300 mV | NO | 700 mV | 3.465 V | 3.135 V | 50 °C | SURFACE MOUNT | YES | 14.4mm x 9.5mm x 5.9mm | VECTRON INTERNATIONAL | compliant | Sine | |||
|
TX-5000-EFP-5071-10MHZ
Vectron International
|
Check for Price | Transferred | 10 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TAPE AND REEL | 3 V | 300 mV | NO | 20 ppm | 700 mV | 3.465 V | 3.135 V | 50 °C | SURFACE MOUNT | YES | 14.4mm x 9.5mm x 5.9mm | VECTRON INTERNATIONAL | compliant | Sine | ||
|
TX-5000-EFP-5071-20.48MHZ
Microsemi Corporation
|
Check for Price | Transferred | 20.48 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TAPE AND REEL | 3 V | 300 mV | NO | 700 mV | 3.465 V | 3.135 V | 50 °C | SURFACE MOUNT | YES | 14.4mm x 9.5mm x 5.9mm | MICROSEMI CORP | compliant | Sine | |||
|
TX-5000-EFP-5072-12.8MHZ
Vectron International
|
Check for Price | Transferred | 12.8 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TAPE AND REEL | 3 V | 300 mV | NO | 20 ppm | 700 mV | 3.465 V | 3.135 V | 50 °C | SURFACE MOUNT | YES | 14.4mm x 9.5mm x 5.9mm | VECTRON INTERNATIONAL | compliant | Sine | ||
|
TX-5000-EFP-5072-77.76MHZ
Microsemi Corporation
|
Check for Price | Transferred | 77.76 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TAPE AND REEL | 3 V | 300 mV | NO | 700 mV | 3.465 V | 3.135 V | 50 °C | SURFACE MOUNT | YES | 14.4mm x 9.5mm x 5.9mm | MICROSEMI CORP | compliant | Sine | |||
|
TX-5000-EFP-5072-6.4MHZ
Microsemi Corporation
|
Check for Price | Transferred | 6.4 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TAPE AND REEL | 3 V | 300 mV | NO | 20 ppm | 700 mV | 3.465 V | 3.135 V | 50 °C | SURFACE MOUNT | YES | 14.4mm x 9.5mm x 5.9mm | MICROSEMI CORP | compliant | Sine |