Filter Your Search
1 - 10 of 673 results
|
TX-5030-EAE-1072-12M8000000
Microsemi Corporation
|
Check for Price | Transferred | 12.8 MHz | 0.1 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION; TR | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.4mm x 9.5mm x 3.8mm | MICROSEMI CORP | compliant | Clock | |||||||
|
TX-5030-EAJ-1072-22M1184000
Microsemi Corporation
|
Check for Price | Transferred | 22.1184 MHz | 0.1 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION; TR | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 14.4mm x 9.5mm x 3.8mm | MICROSEMI CORP | compliant | Clock | |||||||
|
TX-5030-EAJ-1072-26M0000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 26 MHz | 0.1 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 12 mA | 3.465 V | 3.135 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 14.4mm X 9.5mm X 3.8mm | MICROSEMI CORP | compliant | Clock | DILCC6,.2 | ||
|
TX-5030-EAJ-7080-10M0000000
Vectron International
|
Check for Price | Transferred | 10 MHz | 0.07 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | TR | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 14.4mm x 9.5mm x 3.8mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||
|
TX-5030-DAJ-7082-20M0000000
Microsemi Corporation
|
Check for Price | Transferred | 20 MHz | 0.07 % | 1 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | ENABLE/DISABLE FUNCTION; TR | 5 ns | NO | 5 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 14.4mm x 9.5mm x 3.8mm | MICROSEMI CORP | compliant | Clock | |||||||
|
TX-5030-DAE-1072-40M0000000
Microsemi Corporation
|
Check for Price | Transferred | 40 MHz | 0.1 % | 1 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | ENABLE/DISABLE FUNCTION; TR | 5 ns | NO | 5 ns | 5.25 V | 4.75 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.4mm x 9.5mm x 3.8mm | MICROSEMI CORP | compliant | Clock | |||||||
|
TX-5030-DAE-1072-30M7200000
Microsemi Corporation
|
Check for Price | Transferred | 30.72 MHz | 0.1 % | 1 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | ENABLE/DISABLE FUNCTION; TR | 5 ns | NO | 5 ns | 5.25 V | 4.75 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.4mm x 9.5mm x 3.8mm | MICROSEMI CORP | compliant | Clock | |||||||
|
TX-5030-DAJ-3080-22M1184000
Microsemi Corporation
|
Check for Price | Transferred | 22.1184 MHz | 0.03 % | 1 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | TR | 5 ns | NO | 5 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 14.4mm x 9.5mm x 3.8mm | MICROSEMI CORP | compliant | Clock | |||||||
|
TX-5030-EAJ-3082-50M0000000
Vectron International
|
Check for Price | Transferred | 50 MHz | 0.03 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION; TR | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 14.4mm x 9.5mm x 3.8mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||
|
TX-5030-DAE-7082-30M7200000
Microsemi Corporation
|
Check for Price | Transferred | 30.72 MHz | 0.07 % | 1 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | ENABLE/DISABLE FUNCTION; TR | 5 ns | NO | 5 ns | 5.25 V | 4.75 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.4mm x 9.5mm x 3.8mm | MICROSEMI CORP | compliant | Clock |