Filter Your Search
1 - 10 of 18 results
|
TX13-50P-D2LT-N3
Japan Aviation Electronics Industry Limited
|
Check for Price | Obsolete | 50 | 2 | 2.54 mm | 4 | 30 mΩ | 500 mA | FEMALE | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | WITHOUT MOUNTING EARS | 500VAC V | NO | 100 MΩ | SHRD CENTER | UL | -40 °C | 80 °C | HOLE .086-.098 | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.05 inch | NO | ONE | STAGGERED | 1.905 mm | 30u inch | SOLDER | 0.26 inch | 0.862 inch | 1.948 inch | 0.11 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
TX13-50P-D2LT-H3
Japan Aviation Electronics Industry Limited
|
Check for Price | Obsolete | 50 | 2 | 2.54 mm | 4 | 30 mΩ | 500 mA | FEMALE | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | WITH MOUNTING EARS | 500VAC V | NO | 100 MΩ | SHRD CENTER | UL | -40 °C | 80 °C | HOLE .086-.098 | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.05 inch | NO | ONE | STAGGERED | 1.905 mm | 30u inch | SOLDER | 0.26 inch | 0.862 inch | 1.948 inch | 0.11 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
TX13-50P-D2ST-N1
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 50 | 2 | 2.54 mm | 4 | 30 mΩ | 500 mA | FEMALE | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | WITHOUT MOUNTING EARS | 500VAC V | NO | 100 MΩ | SHRD CENTER | UL | -40 °C | 80 °C | HOLE .086-.098 | PLUG | NOT SPECIFIED | RECTANGULAR | BLACK | 0.05 inch | NO | ONE | STAGGERED | 1.905 mm | 4u inch | SOLDER | 0.26 inch | 0.602 inch | 1.948 inch | 0.11 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
TX13-50P-D2LT-H2E
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 50 | 2 | 1.27 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | PLUG | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | LEAD FREE | ||||||||||||||||||||||||||||
|
TX13-50P-D2ST-N3
Japan Aviation Electronics Industry Limited
|
Check for Price | Obsolete | 50 | 2 | 2.54 mm | 4 | 30 mΩ | 500 mA | FEMALE | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITHOUT MOUNTING EARS | 500VAC V | NO | 100 MΩ | SHRD CENTER | UL | -40 °C | 80 °C | HOLE .086-.098 | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.05 inch | NO | ONE | STAGGERED | 1.905 mm | 30u inch | SOLDER | 0.26 inch | 0.602 inch | 1.948 inch | 0.11 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
TX13-50P-D2ST-N2
Japan Aviation Electronics Industry Limited
|
Check for Price | Obsolete | 50 | 2 | 2.54 mm | 4 | 30 mΩ | 500 mA | FEMALE | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITHOUT MOUNTING EARS | 500VAC V | NO | 100 MΩ | SHRD CENTER | UL | -40 °C | 80 °C | HOLE .086-.098 | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.05 inch | NO | ONE | STAGGERED | 1.905 mm | 12u inch | SOLDER | 0.26 inch | 0.602 inch | 1.948 inch | 0.11 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
TX13-50P-D2ST-H3
Japan Aviation Electronics Industry Limited
|
Check for Price | Obsolete | 50 | 2 | 2.54 mm | 4 | 30 mΩ | 500 mA | FEMALE | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITH MOUNTING EARS | 500VAC V | NO | 100 MΩ | SHRD CENTER | UL | -40 °C | 80 °C | HOLE .086-.098 | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.05 inch | NO | ONE | STAGGERED | 1.905 mm | 30u inch | SOLDER | 0.26 inch | 0.602 inch | 1.948 inch | 0.11 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
TX13-50P-D2ST-N2E
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 50 | 2 | 1.27 mm | MALE | BOARD | GOLD (12) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PLUG | TIN OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||||||||||
|
TX13-50P-D2ST-H2
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 50 | 2 | 2.54 mm | 4 | 30 mΩ | 500 mA | FEMALE | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | WITH MOUNTING EARS | 500VAC V | NO | 100 MΩ | SHRD CENTER | UL | -40 °C | 80 °C | HOLE .086-.098 | PLUG | NOT SPECIFIED | RECTANGULAR | BLACK | 0.05 inch | NO | ONE | STAGGERED | 1.905 mm | 12u inch | SOLDER | 0.26 inch | 0.602 inch | 1.948 inch | 0.11 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
TX13-50P-D2ST-H1
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 50 | 2 | 2.54 mm | 4 | 30 mΩ | 500 mA | FEMALE | BOARD | GLASS FILLED POLYAMIDE | GOLD (4) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | WITH MOUNTING EARS | 500VAC V | NO | 100 MΩ | SHRD CENTER | e3 | UL | -40 °C | 80 °C | HOLE .086-.098 | PLUG | TIN | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.05 inch | NO | ONE | STAGGERED | 1.905 mm | 4u inch | SOLDER | 0.26 inch | 0.602 inch | 1.948 inch | 0.11 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown |