Filter Your Search
1 - 10 of 25 results
|
TX18D16VM1CBB
Hitachi Ltd
|
Check for Price | Obsolete | 3.3 V | 1 | 800X480 | CCFL | GRAPHIC DOT MATRIX LCD DISPLAY | TRANSMISSIVE | 3.6 V | 3 V | 154 mm | 70 °C | -20 °C | 93 mm | HITACHI LTD | unknown | |||||||||||
|
TX18D44VM2BPA
Kaohsiung Opto-Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 3.3 V | 1 | 800X480 | LED | GRAPHIC DOT MATRIX LCD DISPLAY | TRANSMISSIVE | 3.6 V | 3 V | 156 mm | 70 °C | -20 °C | 93 mm | KAOHSIUNG OPTO-ELECTRONICS INC | unknown | ||||||||||
|
TX18D16VM1CAB
Hitachi Ltd
|
Check for Price | Obsolete | 3.3 V | 480 Pixel | 800 Pixel | 152 mm | 70 °C | -20 °C | 10.5 mm | 106 mm | 165 mm | 91 mm | HITACHI LTD | unknown | |||||||||||||
|
TX18D35VM0AAA
Kaohsiung Opto-Electronics Inc
|
Check for Price | Yes | Obsolete | 3.3 V | 1 | 800X480 | LED | GRAPHIC DOT MATRIX LCD DISPLAY | TRANSMISSIVE | 3.6 V | 3 V | 156 mm | 70 °C | -20 °C | 95 mm | KAOHSIUNG OPTO-ELECTRONICS INC | unknown | ||||||||||
|
TX18D35VM0AAA
Hitachi Ltd
|
Check for Price | Transferred | HITACHI LTD | unknown | 8541.40.80.00 | ||||||||||||||||||||||
|
TX18D37VM0AAA
Hitachi Ltd
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 1 | 480 Pixel | 800 Pixel | 800X480 | LED | GRAPHIC DOT MATRIX LCD DISPLAY | TRANSMISSIVE | 3.6 V | 3 V | 156 mm | 80 °C | -30 °C | 7 | 12.8 mm | 104 mm | 165 mm | 95 mm | HITACHI LTD | unknown | |||
|
TX18D37VM0APA
Kaohsiung Opto-Electronics Inc
|
Check for Price | Yes | Obsolete | 3.3 V | 1 | 800X480 | LED | GRAPHIC DOT MATRIX LCD DISPLAY | TRANSMISSIVE | 3.6 V | 3 V | 154 mm | 70 °C | -20 °C | 93 mm | KAOHSIUNG OPTO-ELECTRONICS INC | unknown | ||||||||||
|
TX18D16VM1CAA
Hitachi Ltd
|
Check for Price | Obsolete | 3.3 V | 1 | 800X480 | CCFL | GRAPHIC DOT MATRIX LCD DISPLAY | TRANSMISSIVE | 3.6 V | 3 V | 152 mm | 70 °C | -20 °C | 91 mm | HITACHI LTD | unknown | |||||||||||
|
TX18D35VM0APA
Hitachi Ltd
|
Check for Price | Transferred | 3.3 V | 480 Pixel | 800 Pixel | 152 mm | 70 °C | -20 °C | 14.4 mm | 107.82 mm | 166.1 mm | 91 mm | HITACHI LTD | unknown | |||||||||||||
|
TX18D46VM2BAA
Kaohsiung Opto-Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 3.3 V | 1 | 800X480 | LED | GRAPHIC DOT MATRIX LCD DISPLAY | TRANSMISSIVE | 3.6 V | 3 V | 156 mm | 70 °C | -20 °C | 93 mm | KAOHSIUNG OPTO-ELECTRONICS INC | unknown |