Filter Your Search
1 - 3 of 3 results
|
TX7-705CM-S-COSA-12.6886560MHZ
Quartzcom AG
|
Check for Price | Yes | Contact Manufacturer | 12.6887 MHz | 0.4 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | TX7-705CM-S-COSA | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | 55/45 % | 55 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.0mm | QUARTZCOM AG | unknown | Clock | ||
|
TX7-705CM-S-COSA-12.688750MHZ
Quartzcom AG
|
Check for Price | Yes | Contact Manufacturer | 12.6888 MHz | 0.4 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | TX7-705CM-S-COSA | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | 55/45 % | 55 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.0mm | QUARTZCOM AG | unknown | Clock | ||
|
TX7-705CM-S-COSA-12.8000MHZ
Quartzcom AG
|
Check for Price | Yes | Contact Manufacturer | 12.8 MHz | 0.4 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | TX7-705CM-S-COSA | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | 55/45 % | 55 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.0mm | QUARTZCOM AG | unknown | Clock |