Filter Your Search
1 - 3 of 3 results
|
TXDV408/F2
STMicroelectronics
|
Check for Price | Obsolete | 100 mA | 100 mA | 400 V | 8 A | ALTERNISTOR TRIAC | SINGLE | 500 V/us | 1.5 V | 10 µA | R-PSFM-G3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | STMICROELECTRONICS | SFM | FLANGE MOUNT, R-PSFM-G3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
TXDV408/F5
STMicroelectronics
|
Check for Price | Obsolete | 100 mA | 100 mA | 400 V | 8 A | ALTERNISTOR TRIAC | SINGLE | 500 V/us | 1.5 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
TXDV408
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 2 mA | 100 mA | 100 mA | 400 V | 8 A | ALTERNISTOR TRIAC | SINGLE | 50 V/us | 500 V/us | 1.5 V | 10 µA | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 |