Filter Your Search
1 - 10 of 22 results
|
TXDV1212RG
STMicroelectronics
|
$2.4395 | Yes | Active | 4 QUADRANT LOGIC LEVEL TRIAC | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | EAR99 | STMicroelectronics | ||||||||||||||||||||||||||||||||||
|
TXDV608
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 2 mA | 100 mA | 100 mA | 600 V | 8 A | ALTERNISTOR TRIAC | SINGLE | 50 V/us | 500 V/us | 1.5 V | 10 µA | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | TO-220AB | PLASTIC PACKAGE-3 | 3 | 8541.30.00.80 | ||||||
|
TXDV412
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 2 mA | 100 mA | 100 mA | 400 V | 12 A | ALTERNISTOR TRIAC | SINGLE | 10 V/us | 500 V/us | 1.5 V | 10 µA | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | TO-220AB | PLASTIC PACKAGE-3 | 3 | 8541.30.00.80 | |||||
|
TXDV412/F5
STMicroelectronics
|
Check for Price | Obsolete | 100 mA | 100 mA | 400 V | 12 A | ALTERNISTOR TRIAC | SINGLE | 500 V/us | 1.5 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | unknown | EAR99 | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | 8541.30.00.80 | ||||||||||||
|
TXDV612
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 2 mA | 100 mA | 100 mA | 600 V | 12 A | ALTERNISTOR TRIAC | SINGLE | 10 V/us | 500 V/us | 1.5 V | 10 µA | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | TO-220AB | PLASTIC PACKAGE-3 | 3 | 8541.30.00.80 | |||||
|
TXDV612/F5
STMicroelectronics
|
Check for Price | Obsolete | 100 mA | 100 mA | 600 V | 12 A | ALTERNISTOR TRIAC | SINGLE | 500 V/us | 1.5 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | unknown | EAR99 | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | 8541.30.00.80 | ||||||||||||
|
TXDV608/F2
STMicroelectronics
|
Check for Price | Obsolete | 100 mA | 100 mA | 600 V | 8 A | ALTERNISTOR TRIAC | SINGLE | 500 V/us | 1.5 V | 10 µA | R-PSFM-G3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | STMICROELECTRONICS | unknown | EAR99 | SFM | FLANGE MOUNT, R-PSFM-G3 | 3 | 8541.30.00.80 | |||||||||||||
|
TXDV612/F2
STMicroelectronics
|
Check for Price | Obsolete | 100 mA | 100 mA | 600 V | 12 A | ALTERNISTOR TRIAC | SINGLE | 500 V/us | 1.5 V | 10 µA | R-PSFM-G3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | STMICROELECTRONICS | unknown | EAR99 | SFM | FLANGE MOUNT, R-PSFM-G3 | 3 | 8541.30.00.80 | |||||||||||||
|
TXDV408/F2
STMicroelectronics
|
Check for Price | Obsolete | 100 mA | 100 mA | 400 V | 8 A | ALTERNISTOR TRIAC | SINGLE | 500 V/us | 1.5 V | 10 µA | R-PSFM-G3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | STMICROELECTRONICS | unknown | EAR99 | SFM | FLANGE MOUNT, R-PSFM-G3 | 3 | 8541.30.00.80 | |||||||||||||
|
TXDV808/F2
STMicroelectronics
|
Check for Price | Obsolete | 100 mA | 100 mA | 800 V | 8 A | ALTERNISTOR TRIAC | SINGLE | 500 V/us | 1.5 V | 10 µA | R-PSFM-G3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | STMICROELECTRONICS | unknown | EAR99 | SFM | FLANGE MOUNT, R-PSFM-G3 | 3 | 8541.30.00.80 |