Filter Your Search
1 - 2 of 2 results
|
TYN612MFP
STMicroelectronics
|
$0.4454 | Yes | Active | 8 kA | 2 mA | 20 mA | 5 mA | 600 V | 12 A | SCR | SINGLE | 50 V/us | 1.3 V | 125 A | 600 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | ROHS COMPLIANT, PLASTIC, TO-220FPAB, FULL PACK-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | ||
|
TYN612MRG
STMicroelectronics
|
$0.5612 | Yes | Active | 8 kA | 2 mA | 20 mA | 5 mA | 600 V | 12 A | SCR | SINGLE | 40 V/us | 1.3 V | 125 A | 600 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics |