Filter Your Search
1 - 3 of 3 results
|
TZMB6V8-GS18
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5 mA | 2 µA | 500 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 8 Ω | 150 Ω | 3 V | 4.76 mV/°C | 2 % | Not Qualified | O-LELF-R2 | e2 | AEC-Q101 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | MELF-2 | compliant | Vishay | |||||||
|
TZMB6V8-GS18
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 5 mA | 500 mW | 6.8 V | ZENER DIODE | SINGLE | YES | 1 | 8 Ω | 2 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | ||||||||||||||||||||||||||||||
|
TZMB6V8GS18
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 5 mA | 500 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 2 % | Not Qualified | O-LELF-R2 | e2 | DO-213AA | 1 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY TELEFUNKEN | MINIMELF-2 | unknown | DO-213AA | 2 | EAR99 | 8541.10.00.50 |