Filter Your Search
1 - 4 of 4 results
|
TZMC51-GS18
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 2.5 mA | 500 mW | 51 V | ZENER DIODE | SINGLE | YES | 1 | 125 Ω | 5.9 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | |||||||||||||||||||||||||||||
|
TZMC51GS18
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 2.5 mA | 500 mW | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 5.882 % | Not Qualified | O-LELF-R2 | e2 | DO-213AA | 1 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY TELEFUNKEN | unknown | DO-213AA | MINIMELF-2 | 2 | EAR99 | 8541.10.00.50 | |||||||||||
|
TZMC51GS18
Temic Semiconductors
|
Check for Price | Transferred | 2.5 mA | 100 nA | 500 mW | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 700 Ω | 61.2 mV/°C | Not Qualified | O-LELF-R2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||
|
TZMC51-GS18
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.5 mA | 10 µA | 500 mW | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 125 Ω | 700 Ω | 39 V | 61.2 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e2 | AEC-Q101 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | MELF-2 |