Filter Your Search
1 - 10 of 11 results
|
TZX20-A
Temic Semiconductors
|
Check for Price | Obsolete | 2 mA | 500 mW | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE, VERY HIGH STABILITY | 2.34 % | Not Qualified | O-LALF-W2 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||
|
TZX20A-TAP
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | ZENER DIODE | NO | Not Qualified | O-LALF-W2 | e2 | DO-35 | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WIRE | AXIAL | VISHAY TELEFUNKEN | unknown | Vishay | |||||||||||||||||||||||||
|
TZX20A-AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 2 mA | 500 mW | 19.25 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2.34 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | DO-35 | ROHS COMPLIANT, GLASS PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | ||||||
|
TZX20A-TR
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2 mA | 500 mW | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 60 Ω | 2.34 % | O-PALF-W2 | AEC-Q101 | DO-35 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |||||||||||
|
TZX20A-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 2 mA | 500 mW | 19.25 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2.34 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | DO-35 | ROHS COMPLIANT, GLASS PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | ||||||
|
TZX20A-TAP
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 2 mA | 500 mW | 19.25 V | ZENER DIODE | SINGLE | NO | 1 | 60 Ω | 2.3 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | |||||||||||||||||||||||||||
|
TZX20A
Telefunken Microelectronics Gmbh
|
Check for Price | Yes | Transferred | 2 mA | 500 mW | 19.25 V | ZENER DIODE | SINGLE | NO | 1 | 60 Ω | 175 °C | TELEFUNKEN MICROELECTRONICS GMBH | unknown | ||||||||||||||||||||||||||||||
|
TZX20-AP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | e3 | 260 | 10 | MATTE TIN | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||
|
TZX20A-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 2 mA | 500 mW | 19.25 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2.34 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | DO-35 | ROHS COMPLIANT, GLASS PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | ||||||
|
TZX20A
Diodes Incorporated
|
Check for Price | No | Obsolete | 2 mA | 500 mW | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 60 Ω | 2.34 % | Not Qualified | O-LALF-W2 | e0 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIODES INC | compliant | DO-35 | O-LALF-W2 | 2 | EAR99 | 8541.10.00.50 |