Filter Your Search
1 - 10 of 12 results
|
U1-14745X-F-C-D-18-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 14.745 MHz | 50 ppm | 3 PPM/YEAR | 40 Ω | 18 pF | L7.9XB3.18XH8.0 (mm)/L0.311XB0.125XH0.315 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 1 mW | e4 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L7.9XB3.18XH8.0 (mm)/L0.311XB0.125XH0.315 (inch) | PRECISION DEVICES INC | GREEN, RESISTANCE WELD PACKAGE-2 | unknown | 8541.60.00.50 | ||
|
U1-14745X-F-C-D-18-H-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Not Recommended | 14.7456 MHz | 50 ppm | 3 PPM/YEAR | 40 Ω | 18 pF | 85 °C | PARALLEL - FUNDAMENTAL | 1 mW | e4 | -40 °C | 85 °C | Gold (Au) | PRECISION DEVICES INC | GREEN, RESISTANCE WELD PACKAGE | unknown | 8541.60.00.50 | ||||||
|
U1-14745X-F-C-D-18-X-X
Wi2Wi
|
Check for Price | Yes | Active | 14.745 MHz | 50 ppm | 3 PPM/YEAR | 40 Ω | 18 pF | L7.9XB3.18XH8.0 (mm)/L0.311XB0.125XH0.315 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 1 mW | e4 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L7.9XB3.18XH8.0 (mm)/L0.311XB0.125XH0.315 (inch) | WI2WI INC | GREEN, RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.50 | |||
|
U1-14745X-F-C-S-18-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 14.745 MHz | 50 ppm | 3 PPM/YEAR | 40 Ω | 18 pF | L7.9XB3.18XH8.0 (mm)/L0.311XB0.125XH0.315 (inch) | PARALLEL - FUNDAMENTAL | 1 mW | e4 | THROUGH HOLE MOUNT | NO | Gold (Au) | L7.9XB3.18XH8.0 (mm)/L0.311XB0.125XH0.315 (inch) | PRECISION DEVICES INC | GREEN, RESISTANCE WELD PACKAGE-2 | unknown | 8541.60.00.50 | |||||
|
U1-14745X-F-S-A-20-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 14.745 MHz | 3 PPM/YEAR | 40 Ω | 20 pF | L7.9XB3.18XH8.0 (mm)/L0.311XB0.125XH0.315 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 1 mW | e4 | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L7.9XB3.18XH8.0 (mm)/L0.311XB0.125XH0.315 (inch) | PRECISION DEVICES INC | GREEN, RESISTANCE WELD PACKAGE-2 | unknown | 8541.60.00.50 | ||||
|
U1-14745X-F-S-A-20-G-X
Wi2Wi
|
Check for Price | Yes | Active | 14.745 MHz | 3 PPM/YEAR | 40 Ω | 20 pF | L7.9XB3.18XH8.0 (mm)/L0.311XB0.125XH0.315 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 1 mW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L7.9XB3.18XH8.0 (mm)/L0.311XB0.125XH0.315 (inch) | WI2WI INC | GREEN, RESISTANCE WELD, GULL WING PACKAGE-2 | compliant | 8541.60.00.50 | |||||
|
U1-14745X-F-C-D-18-J-X
Wi2Wi
|
Check for Price | Yes | Active | 14.7456 MHz | 50 ppm | 3 PPM/YEAR | 40 Ω | 18 pF | 85 °C | PARALLEL - FUNDAMENTAL | 1 mW | e4 | -40 °C | 85 °C | Gold (Au) | WI2WI INC | GREEN, RESISTANCE WELD PACKAGE | compliant | 8541.60.00.50 | |||||||
|
U1-14745X-F-C-S-18-X-X
Wi2Wi
|
Check for Price | Yes | Active | 14.745 MHz | 50 ppm | 3 PPM/YEAR | 40 Ω | 18 pF | L7.9XB3.18XH8.0 (mm)/L0.311XB0.125XH0.315 (inch) | PARALLEL - FUNDAMENTAL | 1 mW | e4 | THROUGH HOLE MOUNT | NO | Gold (Au) | L7.9XB3.18XH8.0 (mm)/L0.311XB0.125XH0.315 (inch) | WI2WI INC | GREEN, RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.50 | ||||||
|
U1-14745X-F-S-A-20-G-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 14.745 MHz | 3 PPM/YEAR | 40 Ω | 20 pF | L7.9XB3.18XH8.0 (mm)/L0.311XB0.125XH0.315 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 1 mW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L7.9XB3.18XH8.0 (mm)/L0.311XB0.125XH0.315 (inch) | PRECISION DEVICES INC | GREEN, RESISTANCE WELD, GULL WING PACKAGE-2 | unknown | 8541.60.00.50 | ||||
|
U1-14745X-F-S-A-20-X-X
Wi2Wi
|
Check for Price | Yes | Active | 14.745 MHz | 3 PPM/YEAR | 40 Ω | 20 pF | L7.9XB3.18XH8.0 (mm)/L0.311XB0.125XH0.315 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 1 mW | e4 | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L7.9XB3.18XH8.0 (mm)/L0.311XB0.125XH0.315 (inch) | WI2WI INC | GREEN, RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.50 |