Filter Your Search
1 - 2 of 2 results
|
U33P4CWCGE
C&K Switches
|
Check for Price | Yes | Transferred | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | 3PDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 5A@120VAC | 0.4VA@20VDC | 5A@28VDC | 5 A | ON-OFF-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 0.469 inch | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | STAINLESS STEEL | NON-ILLUMINATED | 9 | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.25 inch | 12.7 mm | 12.06 mm | 16.51 mm | 0.249 inch | 0.189 inch | EAR99 | 8536.50.90.65 | ||
|
|
U33P4CWCGE
Littelfuse Inc
|
Check for Price | Yes | Active | EAR99 | 8536.50.90.65 |