Filter Your Search
1 - 10 of 12 results
|
SRU5016-220Y
Bourns Inc
|
$0.4425 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 195 mΩ | 30 % | YES | 100 kHz | 650 mA | 28 MHz | FERRITE | 2121 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.6 mm | 5.2 mm | 5.2 mm | BOURNS INC | 2121 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRU5016-3R3Y
Bourns Inc
|
$0.4425 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 35 mΩ | 30 % | YES | 100 kHz | 1.55 A | 80 MHz | FERRITE | 2121 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.6 mm | 5.2 mm | 5.2 mm | BOURNS INC | 2121 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRU5016-6R8Y
Bourns Inc
|
$0.4425 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 50 mΩ | 30 % | YES | 100 kHz | 1.2 A | 50 MHz | FERRITE | 2121 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.6 mm | 5.2 mm | 5.2 mm | BOURNS INC | 2121 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRU5016-150Y
Bourns Inc
|
$0.4425 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 130 mΩ | 30 % | YES | 100 kHz | 800 mA | 32 MHz | FERRITE | 2121 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.6 mm | 5.2 mm | 5.2 mm | BOURNS INC | 2121 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRU5016-330Y
Bourns Inc
|
$0.4425 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 300 mΩ | 30 % | YES | 100 kHz | 540 mA | 22 MHz | FERRITE | 2121 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.6 mm | 5.2 mm | 5.2 mm | BOURNS INC | 2121 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRU5016-680Y
Bourns Inc
|
$0.4425 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 560 mΩ | 30 % | YES | 100 kHz | 360 mA | 15 MHz | FERRITE | 2121 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.6 mm | 5.2 mm | 5.2 mm | BOURNS INC | 2121 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRU5016-1R8Y
Bourns Inc
|
$0.4425 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 24 mΩ | 30 % | YES | 100 kHz | 1.75 A | 100 MHz | FERRITE | 2121 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.6 mm | 5.2 mm | 5.2 mm | BOURNS INC | 2121 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRU5016-101Y
Bourns Inc
|
$0.4527 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 850 mΩ | 30 % | YES | 100 kHz | 300 mA | 12 MHz | FERRITE | 2121 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.6 mm | 5.2 mm | 5.2 mm | BOURNS INC | 2121 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRU5016-100Y
Bourns Inc
|
$0.4549 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 84 mΩ | 30 % | YES | 100 kHz | 1 A | 40 MHz | FERRITE | 2121 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.6 mm | 5.2 mm | 5.2 mm | BOURNS INC | 2121 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRU5016-4R7Y
Bourns Inc
|
$0.4566 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 43 mΩ | 30 % | YES | 100 kHz | 1.3 A | 60 MHz | FERRITE | 2121 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.6 mm | 5.2 mm | 5.2 mm | BOURNS INC | 2121 | compliant | EAR99 | 8504.50.80.00 | Bourns |