Filter Your Search
1 - 10 of 10 results
|
U6264AS1K10LL
ZMDI
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 100 ns | STANDARD SRAM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 45 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.54 mm | 18.1 mm | 8.75 mm | ZENTRUM MIKROELEKTRONIK DRESDEN AG | SOIC | SOP, SOP28,.4 | 28 | unknown | EAR99 | 8542.32.00.41 | ||||||
|
U6264AS1K10LG1
Alliance Memory Inc
|
Check for Price | Yes | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 100 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.54 mm | 18.1 mm | 8.75 mm | ALLIANCE MEMORY INC | SOIC | SOP, | 28 | compliant | EAR99 | 8542.32.00.41 | ||||||||||
|
U6264AS1K10LLG1
Simtek Corporation
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 100 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.54 mm | 18.1 mm | 8.75 mm | SIMTEK CORP | SOP, | unknown | EAR99 | 8542.32.00.41 | ||||||||||||
|
U6264AS1K10L
ZMDI
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 100 ns | STANDARD SRAM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 60 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.54 mm | 18.1 mm | 8.75 mm | ZENTRUM MIKROELEKTRONIK DRESDEN AG | SOIC | SOP, SOP28,.4 | 28 | unknown | EAR99 | 8542.32.00.41 | ||||||
|
U6264AS1K10LG1
ZMDI
|
Check for Price | Yes | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 100 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.54 mm | 18.1 mm | 8.75 mm | ZENTRUM MIKROELEKTRONIK DRESDEN AG | SOIC | SOP, | 28 | compliant | EAR99 | 8542.32.00.41 | ||||||||||
|
U6264AS1K10LLG1
Alliance Memory Inc
|
Check for Price | Yes | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 100 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.54 mm | 18.1 mm | 8.75 mm | ALLIANCE MEMORY INC | SOIC | SOP, | 28 | compliant | EAR99 | 8542.32.00.41 | ||||||||||
|
U6264AS1K10LLG1
ZMDI
|
Check for Price | Yes | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 100 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.54 mm | 18.1 mm | 8.75 mm | ZENTRUM MIKROELEKTRONIK DRESDEN AG | SOIC | SOP, | 28 | compliant | EAR99 | 8542.32.00.41 | ||||||||||
|
U6264AS1K10LG1
Simtek Corporation
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 100 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.54 mm | 18.1 mm | 8.75 mm | SIMTEK CORP | SOP, | unknown | EAR99 | 8542.32.00.41 | ||||||||||||
|
U6264AS1K10LLG1
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 100 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.54 mm | 18.1 mm | 8.75 mm | SIMTEK CORP | SOIC | SOP, | 28 | unknown | EAR99 | 8542.32.00.41 | |||||||||
|
U6264AS1K10LG1
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 100 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.54 mm | 18.1 mm | 8.75 mm | SIMTEK CORP | SOIC | SOP, | 28 | unknown | EAR99 | 8542.32.00.41 |