Filter Your Search
1 - 8 of 8 results
|
U6264BSC07LL
Cypress Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.85 mm | 18.1 mm | 8.405 mm | SIMTEK CORP | SOIC | SOP, | 28 | unknown | EAR99 | 8542.32.00.41 | ||||||||||
|
U6264BSC07LLG1
Alliance Memory Inc
|
Check for Price | Yes | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.85 mm | 8.405 mm | ALLIANCE MEMORY INC | SOIC | SOP, | 28 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||
|
U6264BSC07LLG1
ZMDI
|
Check for Price | Yes | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 µA | 2 V | 55 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.85 mm | 8.405 mm | ZENTRUM MIKROELEKTRONIK DRESDEN AG | SOIC | SOP, SOP28,.5 | 28 | compliant | EAR99 | 8542.32.00.41 | ||||||
|
U6264BSC07LL
Simtek Corporation
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.85 mm | 18.1 mm | 8.405 mm | SIMTEK CORP | SOP, | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
U6264BSC07LLG1
Simtek Corporation
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.85 mm | 8.405 mm | SIMTEK CORP | SOP, | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
U6264BSC07LL
ZMDI
|
Check for Price | No | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 µA | 2 V | 55 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.85 mm | 18.1 mm | 8.405 mm | ZENTRUM MIKROELEKTRONIK DRESDEN AG | SOIC | SOP, SOP28,.5 | 28 | compliant | EAR99 | 8542.32.00.41 | |||
|
U6264BSC07LLG1
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.85 mm | 8.405 mm | SIMTEK CORP | SOIC | SOP, | 28 | unknown | EAR99 | 8542.32.00.41 | |||||||||||
|
U6264BSC07LL
Alliance Memory Inc
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.85 mm | 18.1 mm | 8.405 mm | ALLIANCE MEMORY INC | SOIC | SOP, | 28 | compliant | EAR99 | 8542.32.00.41 |