Filter Your Search
1 - 10 of 178 results
|
U62H256ASK35G1
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 35 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | SIMTEK CORP | SOIC | SOP, | 28 | unknown | EAR99 | 8542.32.00.41 | ||||||||||
|
U62H256AS2K35LLG1
ZMDI
|
Check for Price | Yes | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 35 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 90 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.85 mm | 8.405 mm | ZENTRUM MIKROELEKTRONIK DRESDEN AG | SOIC | SOP, SOP28,.5 | 28 | compliant | EAR99 | 8542.32.00.41 | |||||||
|
U62H256S1A35G1
Alliance Memory Inc
|
Check for Price | Yes | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 35 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.54 mm | 18.1 mm | 8.75 mm | ALLIANCE MEMORY INC | SOIC | SOP, | 28 | compliant | EAR99 | 8542.32.00.41 | |||||||||||
|
U62H256SA55
Simtek Corporation
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e0 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | SIMTEK CORP | SOP, | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
U62H256AS2K35LL
ZMDI
|
Check for Price | No | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 35 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 90 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.85 mm | 18.1 mm | 8.405 mm | ZENTRUM MIKROELEKTRONIK DRESDEN AG | SOIC | SOP, SOP28,.5 | 28 | compliant | EAR99 | 8542.32.00.41 | ||||||
|
U62H256S1A55
ZMDI
|
Check for Price | No | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 µA | 2 V | 70 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.54 mm | 18.1 mm | 8.75 mm | ZENTRUM MIKROELEKTRONIK DRESDEN AG | SOIC | SOP, SOP28,.4 | 28 | compliant | EAR99 | 8542.32.00.41 | |||||
|
U62H256AS1K35LL
ZMDI
|
Check for Price | No | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 35 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.54 mm | 18.1 mm | 8.75 mm | ZENTRUM MIKROELEKTRONIK DRESDEN AG | SOIC | SOP, | 28 | compliant | EAR99 | 8542.32.00.41 | |||||||||||
|
U62H256ASK55LLG1
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | SIMTEK CORP | SOIC | SOP, | 28 | unknown | EAR99 | 8542.32.00.41 | ||||||||||
|
U62H256ASK55
Cypress Semiconductor
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | SIMTEK CORP | SOIC | SOP, | 28 | unknown | EAR99 | 8542.32.00.41 | ||||||||||
|
U62H256S1A35
Cypress Semiconductor
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 35 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e0 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.54 mm | 18.1 mm | 8.75 mm | SIMTEK CORP | SOIC | SOP, | 28 | unknown | EAR99 | 8542.32.00.41 |