Filter Your Search
1 - 6 of 6 results
|
U635H64BSK25
ZMDI
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3 mA | 95 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.54 mm | 18.1 mm | 8.75 mm | ZENTRUM MIKROELEKTRONIK DRESDEN AG | SOIC | SOP, SOP28,.5 | 28 | unknown | EAR99 | 8542.32.00.41 | |||
|
U635H64BSK25G1
ZMDI
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 3 mA | 95 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.54 mm | 18.1 mm | 8.75 mm | ZENTRUM MIKROELEKTRONIK DRESDEN AG | SOIC | SOP, SOP28,.5 | 28 | unknown | EAR99 | 8542.32.00.41 | ||||||
|
U635H64BSK25G1
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.845 mm | 18.11 mm | 8.407 mm | SIMTEK CORP | SOIC | SOP, | 28 | unknown | EAR99 | 8542.32.00.41 | |||||||||
|
U635H64BSK25G1
Simtek Corporation
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.845 mm | 18.11 mm | 8.407 mm | SIMTEK CORP | SOP, | unknown | EAR99 | 8542.32.00.41 | |||||||||||
|
U635H64BSK25
Simtek Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.845 mm | 18.11 mm | 8.407 mm | SIMTEK CORP | SOP, | unknown | EAR99 | 8542.32.00.41 | |||||||||||
|
U635H64BSK25
Cypress Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.845 mm | 18.11 mm | 8.407 mm | SIMTEK CORP | SOIC | SOP, | 28 | unknown | EAR99 | 8542.32.00.41 |