Filter Your Search
1 - 1 of 1 results
|
U74HC245L-R20-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 5 V | 105 ns | 1 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE | HC/UH | BUS TRANSCEIVER | CMOS | ENABLE LOW | 7.8 mA | 2 | TRUE | 70 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | SSOP | 20 | 8542.39.00.60 |