Parametric results for: U74HCT640G-R20-R under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: u74hct640g-r20-r
Select parts from the table below to compare.
Compare
Compare
package
U74HCT640G-R20-R
Unisonic Technologies Co Ltd
Check for Price Yes Active 5 V 27 ns 21 ns 1 8 YES SSOP 150 pF BIDIRECTIONAL 3-STATE HCT BUS TRANSCEIVER CMOS ENABLE LOW 6 mA 2 INVERTED 50 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm SSOP SSOP-20 20 8542.39.00.60