Filter Your Search
1 - 10 of 1,301 results
|
UAL-50229KOHM0.01%
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 229 kΩ | 0.01 % | 20 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | e3 | 275 °C | -55 °C | All-Welded | 2 | RECTANGULAR PACKAGE | MATTE TIN | LUG | 15.6 mm | 50 mm | 29 mm | VISHAY PRECISION GROUP INC | Chassis Mount, | compliant | EAR99 | 8533.21.00.80 | ||||
|
UAL-50.0301OHM1%
Riedon
|
Check for Price | Yes | Contact Manufacturer | 30.1 mΩ | 1 % | 7.5 W | 6065 | Chassis Mount | FIXED RESISTOR | WIRE WOUND | 275 °C | -55 °C | All-Welded | 2 | 6.8 mm | 8.1 mm | 15.2 mm | 16.4 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
UAL-5067.3KOHM0.5%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 67.3 kΩ | 0.5 % | 20 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | -55 °C | All-Welded | 2 | LUG | 15.6 mm | 50 mm | 29 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
UAL-5080.6KOHM1%
Riedon
|
Check for Price | Yes | Active | 80.6 kΩ | 1 % | 50 W | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | e3 | 275 °C | -55 °C | All-Welded | 2 | Matte Tin (Sn) | 11.1 mm | 15.6 mm | 50 mm | 29 mm | RIEDON INC | compliant | EAR99 | 8533.29.00.00 | ||||||||||
|
UAL-50.0909OHM0.25%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 90.9 mΩ | 0.25 % | 4.5 W | 6065 | CHASSIS MOUNT | Chassis Mount | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | -55 °C | All-Welded | 2 | LUG | 8.1 mm | 15.2 mm | 16.4 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
UAL-500.0287OHM1%
Riedon
|
Check for Price | Yes | Contact Manufacturer | 28.7 mΩ | 1 % | 50 W | Chassis Mount | FIXED RESISTOR | WIRE WOUND | e3 | 275 °C | -55 °C | All-Welded | 2 | Matte Tin (Sn) | 11.1 mm | 15.6 mm | 50 mm | 29 mm | RIEDON INC | compliant | EAR99 | 8533.29.00.00 | |||||||||||
|
UAL-5048.7KOHM0.02%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 48.7 kΩ | 0.02 % | 20 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | -55 °C | All-Welded | 2 | LUG | 15.6 mm | 50 mm | 29 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
UAL-502.49OHM1%
Riedon
|
Check for Price | Yes | Active | 2.49 Ω | 1 % | 50 W | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | e3 | 275 °C | -55 °C | All-Welded | 2 | Matte Tin (Sn) | 11.1 mm | 15.6 mm | 50 mm | 29 mm | RIEDON INC | compliant | EAR99 | 8533.29.00.00 | ||||||||||
|
UAL-5016.9KOHM1%
Riedon
|
Check for Price | Yes | Active | 16.9 kΩ | 1 % | 50 W | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | e3 | 275 °C | -55 °C | All-Welded | 2 | Matte Tin (Sn) | 11.1 mm | 15.6 mm | 50 mm | 29 mm | RIEDON INC | compliant | EAR99 | 8533.29.00.00 | ||||||||||
|
UAL-507.87OHM1%
Riedon
|
Check for Price | Yes | Active | 7.87 Ω | 1 % | 50 W | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | e3 | 275 °C | -55 °C | All-Welded | 2 | Matte Tin (Sn) | 11.1 mm | 15.6 mm | 50 mm | 29 mm | RIEDON INC | compliant | EAR99 | 8533.29.00.00 |